Legrand DX3 Circuit Breaker for use with Electrical Circuits
- RS Stock No.:
- 266-1333
- Mfr. Part No.:
- 408062
- Brand:
- Legrand
Subtotal (1 unit)*
Kr.2 642 03
(exc. VAT)
Kr.3 302 54
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 16. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 642,03 |
*price indicative
- RS Stock No.:
- 266-1333
- Mfr. Part No.:
- 408062
- Brand:
- Legrand
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
| Brand | Legrand | |
| Accessory Type | Circuit Breaker | |
| For Use With | Electrical Circuits | |
| Range | DX3 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Accessory Type Circuit Breaker | ||
For Use With Electrical Circuits | ||
Range DX3 | ||
- COO (Country of Origin):
- IT
The Legrand DX, three-pole thermal-magnetic circuit breaker with fully apparent breaking for control, protection and isolation of electrical circuits, it is fitted with a label holder for quick and easy visual identification of the protected circuit - Immediate visual indication of the ON and OFF status on the handle in green and red.
IP20 protection class
Gray color
Gray color
Related links
- Legrand DX3 Circuit Breaker, 230V AC
- Legrand DX3 Circuit Breaker 10A Curve D 10 kA Breaking Capacity
- Legrand DX3 Circuit Breaker 10A 400V AC, 25 kA Breaking Capacity
- Legrand DX3 for use with DPX³160 and DPX³250
- Legrand DX3 Circuit Breaker 63A 400V AC
- Legrand DX3 Circuit Breaker 63A 230 → 400V AC
- Legrand DX3 Circuit Breaker - 3 Pole 400V Voltage Rating, 16A Current Rating
- Legrand DX3 for use with Circuit Breaker