Siemens DIN Rail 400V Circuit Trip for use with Remote Control Switch
- RS Stock No.:
- 613-322
- Mfr. Part No.:
- 5TT4114-2
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 915,09
(exc. VAT)
Kr. 1 143,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 915,09 |
*price indicative
- RS Stock No.:
- 613-322
- Mfr. Part No.:
- 5TT4114-2
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Circuit Trip | |
| Current Rating | 16A | |
| Range | SENTRON | |
| Series | 5TT4102 | |
| For Use With | Remote Control Switch | |
| Mount Type | DIN Rail | |
| Voltage | 400V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, UKCA, EAC | |
| Depth | 76mm | |
| Width | 18mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Circuit Trip | ||
Current Rating 16A | ||
Range SENTRON | ||
Series 5TT4102 | ||
For Use With Remote Control Switch | ||
Mount Type DIN Rail | ||
Voltage 400V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, UKCA, EAC | ||
Depth 76mm | ||
Width 18mm | ||
Height 90mm | ||
- COO (Country of Origin):
- RO
The Siemens Remote control switch designed for centralized switching of electrical loads in low-voltage systems. It operates with a 24 V DC control voltage, making it ideal for residential, commercial, and industrial automation. Its mechanical latching relay and DIN rail-mountable design ensure reliable performance and flexible installation.
IP20 protection
4 NO contacts
CE and UKCA compliant
VDE and EAC approved
Related links
- Siemens DIN Rail 400V Circuit Trip for use with Remote Control Switch
- Siemens DIN Rail Remote Control Switch Circuit Trip
- Siemens DIN Rail Circuit Trip
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies