Siemens DIN Rail 400V Circuit Trip for use with Remote Control Switch
- RS Stock No.:
- 613-341
- Mfr. Part No.:
- 5TT4142-3
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 726,78
(exc. VAT)
Kr. 908,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 726,78 |
*price indicative
- RS Stock No.:
- 613-341
- Mfr. Part No.:
- 5TT4142-3
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Circuit Trip | |
| Range | SENTRON | |
| Current Rating | 16A | |
| Series | 5TT4102 | |
| For Use With | Remote Control Switch | |
| Mount Type | DIN Rail | |
| Voltage | 400V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 90mm | |
| Width | 18mm | |
| Standards/Approvals | CE, EAC, UKCA | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Circuit Trip | ||
Range SENTRON | ||
Current Rating 16A | ||
Series 5TT4102 | ||
For Use With Remote Control Switch | ||
Mount Type DIN Rail | ||
Voltage 400V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Height 90mm | ||
Width 18mm | ||
Standards/Approvals CE, EAC, UKCA | ||
Depth 76mm | ||
- COO (Country of Origin):
- RO
The Siemens Remote control switch is designed for centralized switching of electrical loads in low-voltage systems. It operates with a 12 V AC control voltage, incorporating a shutter circuit for added safety. Its compact DIN rail-mountable design and mechanical latching relay make it ideal for residential, commercial, and industrial automation.
IP20 protection
2 NO contacts
CE and UKCA compliant
VDE and EAC approved
Related links
- Siemens DIN Rail 400V Circuit Trip for use with Remote Control Switch
- Siemens DIN Rail Remote Control Switch Circuit Trip
- Siemens DIN Rail Circuit Trip
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel