Murrelektronik Limited Black Blind Cap, Shell Size M12 x 1 mm for use with M12-Port VE 4

Subtotal (1 unit)*

Kr. 65,28

(exc. VAT)

Kr. 81,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 65,28

*price indicative

RS Stock No.:
284-6560
Mfr. Part No.:
55468
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Protective Cap

Shell Size

M12 x 1 mm

Accessory Type

Blind Cap

For Use With

M12-Port VE 4

Colour

Black

Material

Plastic

Standards/Approvals

ECLASS-12.0 23111103, ECLASS-11.1 23111103, ECLASS-9.0 23111190, ECLASS-6.1 23111190, customs tariff number 39269097, ECLASS-10.1 23111190, ECLASS-6.0 23111190, ECLASS-8.0 23111190, ETIM-5.0 EC001583, ECLASS-7.0 23111190

COO (Country of Origin):
DE
The Murrelektronik Limited Blind cap is designed for M12 Port VE 4. With a screw plug M12x1 mm, it ensures a secure fit. The set includes four pieces of blind caps, each measuring 15.4 mm in height, 15 mm in width, and 15 mm in depth.

Made of plastic

With gasket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy