Murrelektronik Limited Insertion & Extraction Tool Plug Screw, Shell Size M12 x 1 mm for use with Connector
- RS Stock No.:
- 284-8058
- Mfr. Part No.:
- 996049
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
Kr. 64,29
(exc. VAT)
Kr. 80,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 8 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 64,29 |
*price indicative
- RS Stock No.:
- 284-8058
- Mfr. Part No.:
- 996049
- Brand:
- Murrelektronik Limited
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
| Brand | Murrelektronik Limited | |
| Shell Size | M12 x 1 mm | |
| Product Type | Insertion & Extraction Tool | |
| Accessory Type | Plug Screw | |
| For Use With | Connector | |
| Material | Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Shell Size M12 x 1 mm | ||
Product Type Insertion & Extraction Tool | ||
Accessory Type Plug Screw | ||
For Use With Connector | ||
Material Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited Screw Plug is a single piece metal component with a screw thread size of M12x1 mm. This screw plug likely features a hexagonal shape.
IP65 IP67 and IP68 degree protection
IP66K and IP69K degree protection
Shaking protection
Related links
- Murrelektronik Limited Circular Connector Insertion M12 Connector Female 7000
- RS PRO Crimp Extraction Tool Extraction Tool Contact
- Murrelektronik Limited Screw Plug Screw Plug, Shell Size 11 mm diameter 11 mm for use with M12 Plugs
- Murrelektronik Limited Black Blind Cap, Shell Size M12 x 1 mm for use with M12-Port VE 4
- Murrelektronik Limited 56952 Male Circular Connector Seal with Black Finish, Plastic
- Phoenix Contact Insertion & Extraction Tool Mounting Material, Shell Size 2 mm for use with RC Crimp Contacts
- Amphenol Industrial Insertion & Extraction Tool Black Tube Adapter, Shell Size 24 for use with NW17
- Amphenol Industrial Insertion & Extraction Tool Black Tube Adapter NW17