ERNI Connector Nut Tan Connector Hardware, Shell Size 9 mm for use with M8 Connector
- RS Stock No.:
- 287-4353
- Mfr. Part No.:
- 254154-E
- Brand:
- ERNI
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 81,68
(exc. VAT)
Kr. 102,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 81,68 |
| 5 - 9 | Kr. 78,59 |
| 10 + | Kr. 75,28 |
*price indicative
- RS Stock No.:
- 287-4353
- Mfr. Part No.:
- 254154-E
- Brand:
- ERNI
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
| Brand | ERNI | |
| Product Type | Connector Nut | |
| Shell Size | 9 mm | |
| Accessory Type | Connector Hardware | |
| For Use With | M8 Connector | |
| Colour | Tan | |
| Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type Connector Nut | ||
Shell Size 9 mm | ||
Accessory Type Connector Hardware | ||
For Use With M8 Connector | ||
Colour Tan | ||
Material Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ERNI modular circular connector system according to IEC 61076-2 enables quick and simple connector solutions. Compatibility with conventional soldering processes leads to significant cost savings in equipment manufacture. These reliable connectors provide protection against water and dust ingress. Additionally, a wide range of accessories, including protective caps and O-ring seals, are available to enhance their functionality and durability.
Gold-plated contacts
Protection from dust and water
Individual solutions
Automated processing
Large selection of accessories
Related links
- ERNI Connector Nut Tan Connector Hardware, Shell Size 13 mm for use with M8 Connector
- ERNI Tan Connector Hardware, Shell Size 9 mm for use with M8 Connector
- ERNI Tan Connector Hardware, Shell Size 13 mm for use with M8 Connector
- ERNI Connector Nut
- Amphenol Limited Silver E-Nut MI-DTL-38999 Series I And II
- Amphenol Limited Silver E-Nut MIL-DTL-27599
- binder Connector Nut Connector Nut, Shell Size M16 for use with M16 Connector
- Phoenix Contact Connector Nut Black Pressure Nut, Shell Size 4 x 2.5 mm for use with Circular Connector