ERNI Tan Connector Hardware, Shell Size 13 mm for use with M8 Connector

Get a bulk buy discount

Add 2000 more to save Kr. 4 902,00

View bulk pricing options

Subtotal (1 bag of 1000 units)*

Kr. 67 238,00

(exc. VAT)

Kr. 84 048,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000Kr. 67,238Kr. 67 238,00-
2000 +Kr. 64,787Kr. 64 787,00Kr. 4 902,00

*price indicative

RS Stock No.:
287-4359
Mfr. Part No.:
284067-E
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

Connector Nut

Shell Size

13 mm

Accessory Type

Connector Hardware

For Use With

M8 Connector

Colour

Tan

Material

Copper

Standards/Approvals

No

COO (Country of Origin):
CH
The ERNI modular circular connector system according to IEC 61076-2 enables quick and simple connector solutions. Compatibility with conventional soldering processes leads to significant cost savings in equipment manufacture. These reliable connectors provide protection against water and dust ingress. Additionally, a wide range of accessories, including protective caps and O-ring seals, are available to enhance their functionality and durability.

Gold-plated contacts

Protection from dust and water

Individual solutions

Automated processing

Large selection of accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy