BALLUFF Circular Connector Adapter M12 x 1 Male M8 x 1
- RS Stock No.:
- 242-0073
- Mfr. Part No.:
- BCC09JC
- Brand:
- BALLUFF
Subtotal (1 unit)*
Kr. 292,81
(exc. VAT)
Kr. 366,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 65 unit(s) ready to ship
- Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 292,81 |
*price indicative
- RS Stock No.:
- 242-0073
- Mfr. Part No.:
- BCC09JC
- Brand:
- BALLUFF
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
| Brand | BALLUFF | |
| Product Type | Circular Connector Adapter | |
| Connector Gender A | Male | |
| Current | 3A | |
| Connector Size A | M12 x 1 | |
| Connector Size B | M8 x 1 | |
| Connector Gender B | Female | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EAC WEEE | |
| Voltage | 60V ac, 60V ac | |
| Contact Material | Copper Alloy Gold Plated | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Circular Connector Adapter | ||
Connector Gender A Male | ||
Current 3A | ||
Connector Size A M12 x 1 | ||
Connector Size B M8 x 1 | ||
Connector Gender B Female | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EAC WEEE | ||
Voltage 60V ac, 60V ac | ||
Contact Material Copper Alloy Gold Plated | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Balluff T-Splitter is used for the reliable gathering, connecting and distributing of two signals. It has one M12x1-male, 4-pin, A-coded connection and two M8x1-female, 3-pin, A-coded connections with 3.0 A rated current (at 40 °C).
Small, narrow and compact design
60 VDC / 60 VAC Operating voltage Ub
IP67 protection rating
-25 °C to 80 °C ambient temperature
EAC, WEEE Approval/Conformity
Related links
- BALLUFF Angled Circular Connector Adapter 4 3 M12 x 1 Male
- BALLUFF Circular Connector Adapter 4 M12 x 1 Male 3 M8 x 1
- BALLUFF Circular Connector Adapter 5 M12 x 1 Male 5 M12 x 1
- BALLUFF Straight Circular Connector Adapter 4 M12 x 1 Female 4 M12 x 1 Female
- BALLUFF Circular Connector Adapter
- BALLUFF Circular Connector Adapter Male
- Phoenix Contact Straight Circular Connector Adapter M12 M12
- Siemens Circular Connector Adapter M12