Phoenix Contact, RCSize 5.5 → 6.5mm Circular Connector Backshell, For Use With Connector

Bulk discount available

Subtotal (1 pack of 10 units)*

Kr.593 54 

(exc. VAT)

Kr.741 92 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4Kr. 593,54Kr. 59,354
5 +Kr. 577,08Kr. 57,708

*price indicative

RS Stock No.:
519-423
Mfr. Part No.:
1604516
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

For Use With

Connector

Shell Size

5.5 → 6.5mm

Series

RC

COO (Country of Origin):
DE
The Phoenix Contact Cable Clamp Type Cage and Shield Adapter is engineered to provide reliable shielding for various cable types, enhancing signal integrity in your applications. Designed for versatility, the product accommodates cable diameters ranging from 5.5 mm to 6.5 mm, making it suitable for diverse environments. The robust construction ensures durability while the EMC compliant design guarantees effective interference suppression. It is particularly advantageous for use in automation, industrial communication, and any application requiring a secure and efficient cable connection. This versatile solution not only simplifies installation but also aligns with stringent environmental standards, offering peace of mind with its eco friendly compliance.

Lightweight construction facilitates easy handling and installation
Made to order which ensuring a tailored solution to specific project needs
Constructed from environmentally compliant materials for sustainable use
Commercially viable packing unit for efficient inventory management

Related links