Souriau Backshell

Image representative of range

Stock information currently inaccessible
RS Stock No.:
175-3749
Mfr. Part No.:
CL111101
Brand:
Souriau Sunbank by Eaton
COO (Country of Origin):
FR

Sealed backnut for Clipper


IP 67 sealed backnut.
The print indicates usage with the female plug.


Clipper Series


Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.