TE Connectivity Contact, AMP Female, 1 Way, For Use With AMP Circular Plastic Connectors Series 5 and 6
- RS Stock No.:
- 164-1600
- Mfr. Part No.:
- 213843-3
- Brand:
- TE Connectivity
Available to back order for despatch 11.09.2024
Added
Price Each (In a Box of 100)
Kr. 95,125
(exc. VAT)
Kr. 118,906
(inc. VAT)
Units | Per unit | Per Box* |
100 + | Kr. 95,125 | Kr. 9 512,50 |
*price indicative |
- RS Stock No.:
- 164-1600
- Mfr. Part No.:
- 213843-3
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
Power Contacts
From TE Connectivity this contact is for use with AMP Circular Plastic Connectors (CPC) Series 5 & 6.
Note
The correct assembly procedures must be followed to ensure a full IP65 rating.
Series 5 power connectors have 3 pole Powerband contacts
Series 6 power connectors have 8 signal and 2 Powerband contacts
A wire entry seal is required in conjunction with the backshell
Include the flange seal with the panel socket for full sealing capabilities
Series 6 power connectors have 8 signal and 2 Powerband contacts
A wire entry seal is required in conjunction with the backshell
Include the flange seal with the panel socket for full sealing capabilities
Plugs, Sockets & Seals
Based on the successful and popular standard CPC series, these fully sealed IP65 power connectors utilise precision-formed Powerband contacts that offer a rating of up to 45A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic, rated UL94V-0, these connectors offer an economical, environmentally sealed solution.
Specifications
Attribute | Value |
---|---|
Accessory Type | Contact |
Gender | Female |
Number of Contacts | 1 |
Series | AMP |
For Use With | AMP Circular Plastic Connectors Series 5 and 6 |
- RS Stock No.:
- 164-1600
- Mfr. Part No.:
- 213843-3
- Brand:
- TE Connectivity