TE Connectivity Male Crimp Circular Connector Contact
- RS Stock No.:
- 164-8830
- Mfr. Part No.:
- 163085-9
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 164-8830
- Mfr. Part No.:
- 163085-9
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Series | Type III | |
| Length | 27.5mm | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Series Type III | ||
Length 27.5mm | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Crimp | ||
- COO (Country of Origin):
- GB
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
Note
Stock number 782-9851 is a reel of 4000 pieces.
Related links
- TE Connectivity Male Crimp Circular Connector Contact
- TE Connectivity Male Crimp Circular Connector Contact, Contact Size 20 AWG
- TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16 mm
- TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 1mm², 2.5 mm²
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 22AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 12AWG, 16 AWG