Bulgin Female Crimp Circular Connector Contact, Wire Size 24AWG, 26 AWG

Get a bulk buy discount

Add 100 more to save Kr. 96,10

View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 183,96

(exc. VAT)

Kr. 229,95

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 580 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90Kr. 18,396Kr. 183,96-
100 - 490Kr. 17,435Kr. 174,35Kr. 96,10
500 - 990Kr. 16,565Kr. 165,65Kr. 915,50
1000 +Kr. 15,638Kr. 156,38Kr. 2 758,00

*price indicative

RS Stock No.:
184-9395
Mfr. Part No.:
12960/AU
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Gender

Female

Product Type

Circular Connector Contact

Wire Size

24AWG, 26AWG

Current

5A

Series

Standard Buccaneer

For Use With

Buccaneer Type B Connector

Contact Plating

Gold

Voltage

50V ac, 50V ac

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Contact Material

Copper Alloy

Maximum Contact Resistance

5mΩ

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
TN

Contact styles and Tooling


Gold plated solder or crimp contacts

Type A solder only & Type B crimp or solder; both accept 24 to 26 awg wires

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy