Souriau Sunbank by Eaton Female Solder Circular Connector Contact, Contact Size 16, Wire Size 20AWG, 22 AWG

Subtotal (1 pack of 500 units)*

Kr. 5 884,50

(exc. VAT)

Kr. 7 355,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
500 +Kr. 11,769Kr. 5 884,50

*price indicative

RS Stock No.:
190-3101
Mfr. Part No.:
RC20M12E8K
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Product Type

Circular Connector Contact

Gender

Female

Contact Size

16

Current

13A

Wire Size

20AWG, 22AWG

Series

RC

For Use With

MSX Series Connector, SMSIP Series Connector, UTS Series Connector, UTP Series Connector, UTL Series Connector, SMS Series Connector, UTG Series Connector, MBG Series Connector, UTO Series Connector, UTV Series Connector

Contact Type

Machined

Length

18.2mm

Contact Plating

Gold over Nickel

Voltage

750V ac

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Material

Brass

Maximum Operating Temperature

125°C

Maximum Contact Resistance

3mΩ

Standards/Approvals

No

Souriau Railway RC/RM Machined Contacts


From Souriau, this machined contact is designed with railway connector applications in mind. With a highly conductive copper alloy body, the contact also features a low contact resistance and excellent contact retention.

Features and Benefits:


• Gold Plated Contact

• Locking Spring

• Individual withdrawal force of 0.55N

• Contact Resistance of ≤ 3 MΩ

Souriau Railway RC/RM Machined Contacts


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy