Bulgin Female Solder Circular Connector Contact

Subtotal (1 box of 100 units)*

Kr. 4 682,10

(exc. VAT)

Kr. 5 852,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +Kr. 46,821Kr. 4 682,10

*price indicative

RS Stock No.:
204-8157
Mfr. Part No.:
SA3148/1
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Circular Connector Contact

Gender

Female

Current

5A

Series

Mini Buccaneer

For Use With

Mini Buccaneer

Contact Plating

Gold

Voltage

380V

Termination Type

Solder

Minimum Operating Temperature

-20°C

Contact Material

Copper Alloy

Maximum Contact Resistance

5mΩ

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

The Bulgin mini buccaneer contacts has gold plating.

Solder contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy