ITT Cannon Female Crimp Circular Connector Contact, Contact Size 16/18 AWG, Wire Size 18AWG
- RS Stock No.:
- 237-4105
- Mfr. Part No.:
- T2P16FC1LY / 192900-0450
- Brand:
- ITT Cannon
Get a bulk buy discount
Add 50 more to save Kr. 29,70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 66,58
(exc. VAT)
Kr. 83,23
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 185 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | Kr. 13,316 | Kr. 66,58 | - |
| 50 + | Kr. 12,722 | Kr. 63,61 | Kr. 29,70 |
*price indicative
- RS Stock No.:
- 237-4105
- Mfr. Part No.:
- T2P16FC1LY / 192900-0450
- Brand:
- ITT Cannon
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
| Brand | ITT Cannon | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 16/18 AWG | |
| Wire Size | 18AWG | |
| Current | 13A | |
| Series | T2P | |
| For Use With | Circular Connector | |
| Contact Type | Standard | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 16/18 AWG | ||
Wire Size 18AWG | ||
Current 13A | ||
Series T2P | ||
For Use With Circular Connector | ||
Contact Type Standard | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ITT Cannon T2T series is the standard socket having contact size is the 16 to 18 AWG. The current rating of the contact is the 13 A and gender is the female.
Gold plating
Contact material is the brass
Related links
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 18AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 18AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 18AWG, 22 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG