Phoenix Contact Crimp Crimp Contact, Contact Size 0.6 mm, Wire Size 0.34mm²
- RS Stock No.:
- 265-7309
- Mfr. Part No.:
- 1607578
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
Kr. 3 027,00
(exc. VAT)
Kr. 3 784,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | Kr. 30,27 | Kr. 3 027,00 |
*price indicative
- RS Stock No.:
- 265-7309
- Mfr. Part No.:
- 1607578
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Contact Size | 0.6 mm | |
| Wire Size | 0.34mm² | |
| Series | ST | |
| Contact Type | Turned | |
| Contact Plating | Nickel Plated | |
| Termination Type | Crimp | |
| Contact Material | Copper Zinc Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Contact Size 0.6 mm | ||
Wire Size 0.34mm² | ||
Series ST | ||
Contact Type Turned | ||
Contact Plating Nickel Plated | ||
Termination Type Crimp | ||
Contact Material Copper Zinc Alloy | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Phoenix Contact crimp contact has high tensile strength of the connection and low contact resistance with 0.6 mm contact diameter.
CuZn contact material
Related links
- Phoenix Contact Crimp Crimp Contact Wire Size 0.34mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 0.25mm²
- HARTING Male Crimp Crimp Contact Wire Size 22AWG, 28 AWG
- HARTING Female Crimp Crimp Contact Wire Size 0.25mm², 0.5 mm²
- HARTING Female Crimp Crimp Contact Wire Size 0.08mm², 0.14 mm²
- HARTING Male Crimp Crimp Contact Wire Size 0.25mm², 0.5 mm²
- HARTING Male Crimp Crimp Contact Wire Size 0.08mm², 0.14 mm²
- HARTING Female Crimp Crimp Contact Wire Size 22AWG, 28 AWG