Phoenix Contact Crimp Crimp Contact, Contact Size 0.6 mm, Wire Size 0.34mm²

Subtotal (1 pack of 100 units)*

Kr. 3 255,70

(exc. VAT)

Kr. 4 069,60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +Kr. 32,557Kr. 3 255,70

*price indicative

RS Stock No.:
265-7310
Mfr. Part No.:
1607581
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Contact

Contact Size

0.6 mm

Wire Size

0.34mm²

Series

ST

Contact Type

Turned

Contact Plating

Nickel Plated

Contact Material

Copper Zinc Alloy

Termination Type

Crimp

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact crimp contact has high tensile strength of the connection and low contact resistance with 0.6 mm contact diameter.

CuZn contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy