ITT Cannon Female Solder Circular Connector Contact, Contact Size 16 AWG, Wire Size 8AWG

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 103,30

(exc. VAT)

Kr. 129,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 145 unit(s) ready to ship
  • Plus 65 unit(s) ready to ship from another location
  • Plus 2 400 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5Kr. 20,66Kr. 103,30
10 - 15Kr. 20,066Kr. 100,33
20 - 45Kr. 19,814Kr. 99,07
50 - 70Kr. 18,968Kr. 94,84
75 +Kr. 18,144Kr. 90,72

*price indicative

RS Stock No.:
329-8676
Mfr. Part No.:
T3P16FS1LT / 192900-0634
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

Circular Connector Contact

Gender

Female

Contact Size

16 AWG

Wire Size

8AWG

Current

13A

Series

Trident

For Use With

Ringlock receptacles

Contact Type

Signal

Length

18.26mm

Contact Plating

Tin

Voltage

500V

Termination Type

Solder

Contact Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Maximum Contact Resistance

5mΩ

Standards/Approvals

No

COO (Country of Origin):
DE

Solder Cup Contact


Suitable for 500 mating cycles

ITT TNM Shielded


The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.

RF shielding inherent in the full metal construction

Backshells enable cable braid termination so meeting EMC requirements

Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved

Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67

Cable, chassis and jam nut configurations available in standard and reversed formats

One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy