TE Connectivity Female Crimp Heavy Duty Power Connector Contact, Contact Size 8 AWG, Wire Size 3mm²

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 1 042,18

(exc. VAT)

Kr. 1 302,72

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 80 left, ready to ship
  • Plus 200 left, shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40Kr. 104,218Kr. 1 042,18
50 +Kr. 88,222Kr. 882,22

*price indicative

RS Stock No.:
360-2508
Mfr. Part No.:
213847-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Heavy Duty Power Connector Contact

Contact Size

8 AWG

Current

50A

Wire Size

3mm²

For Use With

Heavy Duty Power Connector

Contact Type

Signal

Length

30.3mm

Contact Plating

Gold Flash

Voltage

600V

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Power Contacts


From TE Connectivity this contact is for use with AMP Circular Plastic Connectors (CPC) Series 5 & 6.

Series 5 power connectors have 3 pole Powerband contacts

Series 6 power connectors have 8 signal and 2 Powerband contacts

A wire entry seal is required in conjunction with the backshell

Include the flange seal with the panel socket for full sealing capabilities

Plugs, Sockets & Seals


Based on the successful and popular standard CPC series, these fully sealed IP65 power connectors utilise precision-formed Powerband contacts that offer a rating of up to 45A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic, rated UL94V-0, these connectors offer an economical, environmentally sealed solution.

Note

The correct assembly procedures must be followed to ensure a full IP65 rating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy