Hirose Female Crimp Circular Connector Contact, Wire Size 8AWG

Get a bulk buy discount

Add 20 more to save 9%

View bulk pricing options

Subtotal (1 pack of 4 units)*

Kr. 302,36

(exc. VAT)

Kr. 377,96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
4 - 16Kr. 75,59Kr. 302,36-
20 - 96Kr. 68,698Kr. 274,799%
100 - 196Kr. 65,923Kr. 263,6912%
200 - 396Kr. 64,178Kr. 256,7115%
400 +Kr. 62,52Kr. 250,0817%

*price indicative

RS Stock No.:
715-7853
Mfr. Part No.:
EM-SC-133
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Circular Connector Contact

Gender

Female

Current

50A

Wire Size

8AWG

Series

EM

For Use With

EM Series Power Supply Connector

Contact Type

Machined

Length

41.6mm

Contact Plating

Tin

Voltage

250V ac

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
JP

Contacts


EM Series


High current 4 position connector (Three-phase power source + ground)

Easy crimp termination with standard tool

Quick and secure bayonet lock

Waterproof structure in mated condition [IP67]

Sequential ground contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy