binder Female Crimp Circular Connector Contact, Wire Size 16AWG
- RS Stock No.:
- 734-5054
- Mfr. Part No.:
- 61-0899-139
- Brand:
- binder
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
Kr. 56,32
(exc. VAT)
Kr. 70,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 440 unit(s) shipping from 16 November 2026
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 245 | Kr. 11,264 | Kr. 56,32 |
| 250 - 495 | Kr. 10,434 | Kr. 52,17 |
| 500 - 1245 | Kr. 9,77 | Kr. 48,85 |
| 1250 - 2495 | Kr. 9,13 | Kr. 45,65 |
| 2500 + | Kr. 8,466 | Kr. 42,33 |
*price indicative
- RS Stock No.:
- 734-5054
- Mfr. Part No.:
- 61-0899-139
- Brand:
- binder
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
| Brand | binder | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Wire Size | 16AWG | |
| Current | 16A | |
| Series | 692 | |
| For Use With | RD24 Power Connector | |
| Contact Type | Stamped | |
| Length | 21.6mm | |
| Contact Plating | Silver | |
| Termination Type | Crimp | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 5mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand binder | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Wire Size 16AWG | ||
Current 16A | ||
Series 692 | ||
For Use With RD24 Power Connector | ||
Contact Type Stamped | ||
Length 21.6mm | ||
Contact Plating Silver | ||
Termination Type Crimp | ||
Contact Material Brass | ||
Maximum Contact Resistance 5mΩ | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Contacts For RD24 Power Connectors - Series 692 and 693
Male and female contacts for the 692 and 693 series RD24 power connectors. These RD24 power connector contacts are bronze with silver plating and have a contact resistance of ≤ 5 mΩ.
Related links
- binder Male Crimp Circular Connector Contact, Wire Size 16AWG
- binder Female Crimp Circular Connector Contact 26 AWG
- binder Female Crimp Circular Connector Contact, Wire Size 20AWG
- binder Female Crimp Circular Connector Contact, Wire Size 18AWG
- binder Female Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG
- binder Female Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- binder Male Crimp Circular Connector Contact, Wire Size 18AWG
- binder Male Crimp Circular Connector Contact, Wire Size 20AWG