Souriau Sunbank by Eaton Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 26AWG

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 262,66

(exc. VAT)

Kr. 328,32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 900 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 262,66
10 - 24Kr. 255,23
25 - 49Kr. 248,48
50 - 99Kr. 241,84
100 +Kr. 235,55

*price indicative

RS Stock No.:
850-9952
Mfr. Part No.:
RMDXK-10D28
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Gender

Male

Product Type

Circular Connector Contact

Contact Size

16

Wire Size

26AWG

Current

1A

Series

RMDX

For Use With

UTGS Shielded Bantam, UTP Full Plastic Bantam, SMS Qikmate, G-Bantamate, UT-Bantam, UTG Series Connector, MBG Bantamate II, MS-M/MSG Rectangular Connectors

Contact Type

Male Pin

Length

28.2mm

Contact Plating

Gold over Nickel

Voltage

230V dc

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Contact Resistance

3mΩ

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
DO

Souriau RMDX/RCDX Series


The RMDX/RCDX Series from Souriau are sub miniature coaxial contacts to cover a wide range of sub miniature coaxial and twisted pair cables. They are suitable in applications where a mix of signal, power and coaxial cable terminations for low frequency shielded signal and where high frequency applications are needed.

The inner and outer conductors are crimped individually

The thermoplastic insulating bushing in the outer body is designed to accept and permanently retain the inner contact

Outer ferrule hold the outer braid to the outer contact and act as an insulating support to ensure against bending and vibration

Souriau RMDX/RCDX Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy