Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 26AWG
- RS Stock No.:
- 850-9956
- Mfr. Part No.:
- RCDXK-1D28
- Brand:
- Souriau Sunbank by Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 385,99
(exc. VAT)
Kr. 482,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 468 unit(s) shipping from 23 November 2026
- Plus 300 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 385,99 |
| 10 - 24 | Kr. 365,16 |
| 25 - 49 | Kr. 355,56 |
| 50 - 99 | Kr. 337,02 |
| 100 + | Kr. 307,28 |
*price indicative
- RS Stock No.:
- 850-9956
- Mfr. Part No.:
- RCDXK-1D28
- Brand:
- Souriau Sunbank by Eaton
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
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 16 | |
| Wire Size | 26AWG | |
| Current | 13A | |
| Series | RCDX | |
| For Use With | UT-Bantam, MBG Bantamate II, UTGS Shielded Bantam, MS-M/MSG Rectangular Connectors, SMS Qikmate, UTP Full Plastic Bantam, UTG Series Connector, G-Bantamate | |
| Contact Type | Socket | |
| Contact Plating | Gold over Nickel | |
| Voltage | 230V dc | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Contact Resistance | 3mΩ | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 16 | ||
Wire Size 26AWG | ||
Current 13A | ||
Series RCDX | ||
For Use With UT-Bantam, MBG Bantamate II, UTGS Shielded Bantam, MS-M/MSG Rectangular Connectors, SMS Qikmate, UTP Full Plastic Bantam, UTG Series Connector, G-Bantamate | ||
Contact Type Socket | ||
Contact Plating Gold over Nickel | ||
Voltage 230V dc | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Contact Resistance 3mΩ | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DO
Souriau RM/RC Series
The RM/RC Series from Souriau. TRIM TRIO™ size 16 contacts are precision solid machined crimp snap-in pin and sockets for heavy duty top performance requirements.
Any TRIM TRIO™ size 16 contact can be used in any contact position in any connector in the TRIM TRIO™ size 16 interconnection system.
Made from high conductive copper alloy with gold or tin over nickel plate finish
Locking springs assure proper locking and alignment of contacts in the housing
Closed entry design on RC socket contact to prevent probe damage
Souriau RM/RC Series
Related links
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 26AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 26AWG
- JAE Male Crimp Circular Connector Contact Wire Size 26AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 26AWG
- TE Connectivity Female Solder Contact Wire Size 26AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 14AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 16AWG
- Hirose Male Crimp Circular Connector Contact Wire Size 26AWG, 30 AWG