Staubli Circular Connector Dust Cap IP65, IP67 Rated
- RS Stock No.:
- 226-3118
- Distrelec Article No.:
- 303-99-831
- Mfr. Part No.:
- 23.5140-33
- Brand:
- Staubli
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 138,54
(exc. VAT)
Kr. 173,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 40 unit(s) ready to ship
- Plus 460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | Kr. 13,854 | Kr. 138,54 | - |
| 100 - 240 | Kr. 13,636 | Kr. 136,36 | 1% |
| 250 - 490 | Kr. 13,064 | Kr. 130,64 | 5% |
| 500 - 990 | Kr. 12,813 | Kr. 128,13 | 7% |
| 1000 + | Kr. 12,618 | Kr. 126,18 | 8% |
*price indicative
- RS Stock No.:
- 226-3118
- Distrelec Article No.:
- 303-99-831
- Mfr. Part No.:
- 23.5140-33
- Brand:
- Staubli
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
| Brand | Staubli | |
| Product Type | Circular Connector Dust Cap | |
| Sub Type | Dust Cap | |
| Military Standard | No | |
| IP Rating | IP65, IP67 | |
| Panel Mount Fitting | No | |
| Cord Included | No | |
| For Use With | ESD-ID/S4-S, SLB4, SEB4, SAB4-G, XEP, SLB4-T/N-S, XE.-1R (R)), XUB-G | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Circular Connector Dust Cap | ||
Sub Type Dust Cap | ||
Military Standard No | ||
IP Rating IP65, IP67 | ||
Panel Mount Fitting No | ||
Cord Included No | ||
For Use With ESD-ID/S4-S, SLB4, SEB4, SAB4-G, XEP, SLB4-T/N-S, XE.-1R (R)), XUB-G | ||
Standards/Approvals No | ||
Multi Contact Socket Safety Cap
The Multi Contact electrical installation tester safety cap is used to cover unused or unplugged panel-mounted sockets. It is made from low-density polyethylene.
Related links
- Banner S15WL Male Circular Connector Dust Cap IP65 with Nickel Finish, Polyvinyl Chloride
- binder Male/Female Dust Cap IP65 Copper Tin Copper Zinc Alloy
- ITT Cannon Trident Female Dust Cap IP67 Rated Nylon
- Siemens 6ES7194 Circular Connector Dust Cap IP65 Plastic
- HARTING Circular Connectors M12 Male Cap IP67 Rated Metal
- HARTING Han Modular DD Quick Lock Female Cap IP67 Rated Metal
- HARTING Circular Connectors M12 DIN-EN Male Cap IP67 Rated Metal
- Brad from Molex 130058 Female Dust Cap IP65 Rated, Nylon