- RS Stock No.:
- 713-3352
- Mfr. Part No.:
- VG95234KR10SL
- Brand:
- Glenair
Discontinued product
- RS Stock No.:
- 713-3352
- Mfr. Part No.:
- VG95234KR10SL
- Brand:
- Glenair
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- IT
Product Details
Glenair VG95234 Protective Cover - Receptacles
Glenair VG95324 bayonet compatible receptacle caps provide protection from the ingress of contaminates that would otherwise damage the connector and contact surfaces, simply twist to lock into position. The stainless steel chain and eyelet allows the cap to be secured to the mounting bolts of the panel/wall mounted connector.
Aluminium alloy with olive drab passivation
Stainless steel chain
Stainless steel chain
VG95234 Conforming Connectors
Glenair VG95324 connectors are suitable for many applications such as military ground vehicles, electric cars, train line and others that require robust connector facilities. These connectors are reverse bayonet lock which provides simple and fast coupling, interchangeable and intermateable with a wide range of industry standard reverse bayonet connectors based around MIL-DTL-5015 - VG95234. With the appropriate backshells and environmental sealing these connectors are submersible at a depth of 2 metres for 48 hours.
Specifications
Attribute | Value |
---|---|
Gender | Female |