Phoenix Contact Male Contact Insert 9 Way
- RS Stock No.:
- 254-4689
- Mfr. Part No.:
- 1603538
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
Kr. 1 583,52
(exc. VAT)
Kr. 1 979,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 158,352 | Kr. 1 583,52 |
*price indicative
- RS Stock No.:
- 254-4689
- Mfr. Part No.:
- 1603538
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Gender | Male | |
| Insert Type | Pin | |
| Number of Contacts | 9 | |
| Material | Copper Zinc Alloy, Polybutylene Terephthalate | |
| Series | UC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Gender Male | ||
Insert Type Pin | ||
Number of Contacts 9 | ||
Material Copper Zinc Alloy, Polybutylene Terephthalate | ||
Series UC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact insert with 9 number of position and pin contact.
Number of positions 6+3
Type of contact Pin
Solder Connection
Contact diameter 2 mm
Related links
- Phoenix Contact Male Contact Insert 9 Way
- Phoenix Contact Male Contact Insert 9 Way for use with Contacts
- HARTING Male Contact Insert 9 Way for use with Circular Connector
- Phoenix Contact Male Contact Insert 17 Way for use with Contacts
- Phoenix Contact Male Contact Insert 19 Way
- Phoenix Contact Male Contact Insert size M23 16 Way
- Phoenix Contact Male Contact Insert 6 Way for use with Contacts
- Phoenix Contact Male Contact Insert 19 Way for use with Circular Connector