Phoenix Contact Contact Insert 7 Way

Subtotal (1 box of 10 units)*

Kr. 590,53

(exc. VAT)

Kr. 738,16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +Kr. 59,053Kr. 590,53

*price indicative

RS Stock No.:
255-9997
Mfr. Part No.:
1594435
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Contact Insert

Insert Type

Pin

Number of Contacts

7

Material

Polyamide 66

Series

UC

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact insert of 7 positions and pin type contact. Contact diameter is 2 mm. It has crimp connection.

Crimp connection

Contact diameter is 2 mm

Seven positions

Pin type contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy