Phoenix Contact Female Contact Insert 12 Way for use with Contacts
- RS Stock No.:
- 256-0018
- Mfr. Part No.:
- 1600076
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
Kr. 536,76
(exc. VAT)
Kr. 670,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | Kr. 53,676 | Kr. 536,76 |
*price indicative
- RS Stock No.:
- 256-0018
- Mfr. Part No.:
- 1600076
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Contact Insert | |
| Insert Type | Contact | |
| Number of Contacts | 12 | |
| For Use With | Contacts | |
| Material | Polyamide 66 | |
| Series | UC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Contact Insert | ||
Insert Type Contact | ||
Number of Contacts 12 | ||
For Use With Contacts | ||
Material Polyamide 66 | ||
Series UC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact product is 12 position contact insert with solder in connection. It is a socket type contact and the insulator material used is PBT.
Contact diameter is 1 mm
Direction of rotation is Standard
Applications are in signal domain
Related links
- Phoenix Contact Female Contact Insert 12 Way for use with Contacts
- Phoenix Contact Female Contact Insert 12 Way
- Phoenix Contact Female Contact Insert size 11.1 mm 12 Way for use with Contacts
- Phoenix Contact Female Contact Insert size 8.7 mm 9 Way for use with Contacts
- Phoenix Contact Female Contact Insert 9 Way for use with Contacts
- Phoenix Contact Female Contact Insert 17 Way for use with Contacts
- Phoenix Contact Female Contact Insert 19 Way for use with Contacts
- Phoenix Contact Female Contact Insert 7 Way for use with Contacts