TE Connectivity Connector Seal Seal

Subtotal (1 box of 1000 units)*

Kr. 13 263,17

(exc. VAT)

Kr. 16 578,96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 13 263,17Kr. 13,263

*price indicative

RS Stock No.:
164-1689
Mfr. Part No.:
81665-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Seal

Seal Type

Seal

Length

34.92mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-55°C

Standards/Approvals

RoHS

COO (Country of Origin):
US

Cable Entry Seals and Flange Seals


Heatshrinkable cable entry seals for Series 1 sealed free receptacles and cable mount shells, and Flange seals for Series 1 sealed panel mount (fixed) receptacles

TE Connectivity CPC Plastic Series 1, 2 and 3


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy