Phoenix Contact Sealing Cap Seal, Shell Size 7 x 16 mm diameter 6.8 mm

Subtotal (1 box of 10 units)*

Kr. 149,41

(exc. VAT)

Kr. 186,76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 149,41Kr. 14,941

*price indicative

RS Stock No.:
255-8496
Mfr. Part No.:
1400255
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sealing Cap

Seal Type

Seal

Shell Size

7 x 16 mm

Length

16mm

Diameter

6.8mm

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-60°C

Material

Polyamide

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact closing cap is sealing plugs type product. PA is using material.

Available in red color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy