Phoenix Contact Sealing Cap Sealing Plug, Shell Size 9 x 16 mm diameter 8.8 mm
- RS Stock No.:
- 255-8498
- Mfr. Part No.:
- 1400259
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
Kr. 185,56
(exc. VAT)
Kr. 231,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 185,56 | Kr. 18,556 |
*price indicative
- RS Stock No.:
- 255-8498
- Mfr. Part No.:
- 1400259
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Seal Type | Sealing Plug | |
| Product Type | Sealing Cap | |
| Shell Size | 9 x 16 mm | |
| Length | 16mm | |
| Diameter | 8.8mm | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -60°C | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Seal Type Sealing Plug | ||
Product Type Sealing Cap | ||
Shell Size 9 x 16 mm | ||
Length 16mm | ||
Diameter 8.8mm | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -60°C | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact closing cap is sealing plugs type product. PA is using material.
Available in red color
Related links
- RS PRO Sealing Cap Sealing Plug, Shell Size 30 mm diameter 30 mm for use with Magnetic Connector
- Phoenix Contact Shell Size 10 x 16 mm diameter 9.8 mm for use with Threads
- Phoenix Contact Sealing Cap Seal, Shell Size 7 x 16 mm diameter 6.8 mm
- Phoenix Contact Sealing Cap Seal, Shell Size 6 x 16 mm diameter 5.8 mm
- Phoenix Contact Sealing Cap Seal, Shell Size 8 x 16 mm diameter 7.8 mm
- Phoenix Contact Sealing Cap Seal, Shell Size 12 x 22 mm diameter 11.5 mm
- Phoenix Contact Sealing Cap Seal, Shell Size 14 x 22 mm diameter 13.5 mm
- Phoenix Contact Sealing Cap Seal, Shell Size 3 x 12 mm diameter 2.8 mm