RS PRO Bright Zinc Steel Coach Bolt, Metric x 75 mm x 100 mm

Subtotal (1 bag of 25 units)*

Kr. 278,24

(exc. VAT)

Kr. 347,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 278,24Kr. 11,13

*price indicative

RS Stock No.:
512-1102
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

75mm

Thread Length

100mm

Product Type

Coach Bolt

Thread

Metric

Neck Type

Square Neck

Grade

4.8

Material

Steel

Finish

Bright Zinc

Bolt Size

M10 x 100 mm

Standards/Approvals

DIN 603/DIN 555

RoHS Status: Exempted

Bright Zinc Plated Steel, Mushroom Head


Mushroom head, square neck carriage bolts, supplied with hexagon nuts

Bolt to DIN 603

Nut to DIN 555

Related links