Wurth Elektronik Horizontal 50 Ω Coaxial Adapter 18GHz
- RS Stock No.:
- 181-965
- Mfr. Part No.:
- 64403170111000
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 185,79
(exc. VAT)
Kr. 232,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 185,79 |
| 10 + | Kr. 170,91 |
*price indicative
- RS Stock No.:
- 181-965
- Mfr. Part No.:
- 64403170111000
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Adapter Type | SMA Jack to TNC Jack | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMA | |
| Converts to Type | TNC | |
| Impedance | 50Ω | |
| Orientation | Horizontal | |
| Operating Frequency | 18GHz | |
| Contact Plating | Gold Plated | |
| Body Plating | Nickel Plated | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Male | |
| Standards/Approvals | RoHS Approval | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Adapter Type SMA Jack to TNC Jack | ||
Product Type Coaxial Adapter | ||
Converts From Type SMA | ||
Converts to Type TNC | ||
Impedance 50Ω | ||
Orientation Horizontal | ||
Operating Frequency 18GHz | ||
Contact Plating Gold Plated | ||
Body Plating Nickel Plated | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Male | ||
Standards/Approvals RoHS Approval | ||
Contact Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Coax Adapter features a brass body with nickel plating for durability. The insulator is made of white PTFE, and the center contact is beryllium copper with gold plating for optimal conductivity. It has an SMA jack connector on one side and a TNC jack connector on the other. The adapter complies with the MIL STD 348 interface standard.
500 mating cycle
Operating temperature from 65 up to +165 °C
RoHS compliant
Related links
- Wurth Elektronik Horizontal 50 Ω Coaxial Adapter 18GHz
- Wurth Elektronik Horizontal 50 Ω Coaxial Adapter 4GHz
- Wurth Elektronik Horizontal 50 Ω Coaxial Adapter 1GHz
- Wurth Elektronik Vertical 50 Ω Coaxial Adapter 18GHz
- TE Connectivity Straight 50 Ω Coaxial Adapter 18GHz
- Molex Right Angle 50 Ω Coaxial Adapter 18GHz
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz
- RS PRO 50 Ω Coaxial Adapter 18GHz