Wurth Elektronik Horizontal 50 Ω Coaxial Adapter 4GHz

Get a bulk buy discount

Add 10 more to save Kr. 96,10

View bulk pricing options

Subtotal (1 unit)*

Kr. 120,81

(exc. VAT)

Kr. 151,01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 120,81-
10 - 24Kr. 111,20Kr. 96,10
25 +Kr. 100,33Kr. 512,00

*price indicative

RS Stock No.:
181-959
Mfr. Part No.:
64470170111000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Adapter

Adapter Type

TNC Socket to TNC Socket

Converts From Type

TNC

Converts to Type

TNC Jack

Impedance

50Ω

Orientation

Horizontal

Operating Frequency

4GHz

Contact Plating

Gold

Converts to Gender - Contact

Male

Body Plating

Nickel Plated

Converts From Gender - Contact

Male

Contact Material

Phosphor Bronze

Standards/Approvals

REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21)

COO (Country of Origin):
TW
The Wurth Elektronik TNC Straight Jack features a brass body with nickel plating for durability. The insulator is made of white PTFE, and the center contact is phosphor bronze with gold plating for optimal conductivity. It has an TNC jack connector on one side and a TNC jack connector on the other. The adapter complies with the MIL STD 348 interface standard.

200 mating cycle

Operating temperature from 65 up to +165 °C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy