Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Female Female

Bulk discount available

Subtotal (1 unit)*

Kr. 251,45

(exc. VAT)

Kr. 314,31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship
  • Plus 8 unit(s) shipping from 11 May 2026
  • Plus 29 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 251,45
10 - 24Kr. 228,00
25 +Kr. 218,05

*price indicative

RS Stock No.:
194-5925
Mfr. Part No.:
64403160111000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Adapter

Adapter Type

SMA Jack to MMCX Jack

Converts From Type

SMA

Converts to Type

MMCX

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Operating Frequency

6GHz

Polarity

SMA

Contact Plating

Gold over Nickel

Converts From Gender - Contact

Female

Converts From Gender - Connector

Female

Converts to Gender - Contact

Female

Coupling Style

Bayonet

Converts to Gender - Connector

Female

Body Plating

Gold over Nickel

Cable Type

Coaxial

Length

17.43mm

Standards/Approvals

No

Contact Material

Beryllium Copper Alloy

The Straight Coaxial Adapter SMA Jack to MMCX Jack is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:

Telecommunication, base stations and telecom boxes

Industrial machine-to-machine communication and automation

Data communication and wireless LAN

Measurement & test system and network analyzer

Related links