Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Female Male

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

Kr. 9 945,95

(exc. VAT)

Kr. 12 432,45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 200Kr. 198,919Kr. 9 945,95
250 +Kr. 180,816Kr. 9 040,80

*price indicative

RS Stock No.:
194-5931
Mfr. Part No.:
64403106231000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Adapter Type

SMA Jack to MCX Plug

Product Type

Coaxial Adapter

Converts From Type

SMA

Converts to Type

MCX

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Operating Frequency

6GHz

Polarity

SMA

Contact Plating

Gold over Nickel

Converts From Gender - Connector

Female

Converts to Gender - Contact

Male

Converts From Gender - Contact

Female

Converts to Gender - Connector

Male

Coupling Style

Bayonet

Body Plating

Gold over Nickel

Cable Type

Coaxial

Contact Material

Beryllium Copper Alloy

Standards/Approvals

No

Length

17.93mm

COO (Country of Origin):
TW
The Straight Coaxial Adapter SMA Jack to MCX Plug is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:

Telecommunication, base stations and telecom boxes

Industrial machine-to-machine communication and automation

Data communication and wireless LAN

Measurement & test system and network analyzer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy