Samtec Right Angle 50 Ω RF Adapter 6GHz Female Female

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 13 units)*

Kr. 4 562,34

(exc. VAT)

Kr. 5 702,92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
13 - 52Kr. 350,949Kr. 4 562,34
65 - 117Kr. 328,838Kr. 4 274,89
130 - 247Kr. 303,574Kr. 3 946,46
260 +Kr. 263,217Kr. 3 421,82

*price indicative

RS Stock No.:
197-6671
Mfr. Part No.:
GRF1-J-P-06-E-RA-TH1-E
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

RF Adapter

Adapter Type

MMCX Jack

Converts From Type

MMCX

Converts to Type

MMCX

Impedance

50Ω

Mount Type

Surface

Orientation

Right Angle

Operating Frequency

6GHz

Polarity

Normal

Contact Plating

Gold

Body Plating

Gold Flash

Converts From Gender - Connector

Female

Converts to Gender - Contact

Female

Converts From Gender - Contact

Female

Converts to Gender - Connector

Female

Cable Type

Coaxial

Length

12.2mm

Standards/Approvals

No

Series

GRF1

Contact Material

Copper Alloy

The Samtec GRF1 series ganged micro miniature RF jack with brass shell and pin material. It has BeCu as contact material and PTFE as insulator material.

Current rating 3.6A per pin

Impedance 50ohm

Operating Temperature Range -40°C to +90°C

RoHS compliant

Lead free solderable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy