Samtec Right Angle 50 Ω RF Adapter 6GHz Female Female
- RS Stock No.:
- 197-6672
- Mfr. Part No.:
- GRF1-J-P-06-E-RA-TH1-E
- Brand:
- Samtec
Subtotal (1 unit)*
Kr. 372,35
(exc. VAT)
Kr. 465,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 372,35 |
*price indicative
- RS Stock No.:
- 197-6672
- Mfr. Part No.:
- GRF1-J-P-06-E-RA-TH1-E
- Brand:
- Samtec
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
| Brand | Samtec | |
| Adapter Type | MMCX Jack | |
| Product Type | RF Adapter | |
| Converts From Type | MMCX | |
| Converts to Type | MMCX | |
| Mount Type | Surface | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Operating Frequency | 6GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Body Plating | Gold Flash | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | GRF1 | |
| Length | 12.2mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Adapter Type MMCX Jack | ||
Product Type RF Adapter | ||
Converts From Type MMCX | ||
Converts to Type MMCX | ||
Mount Type Surface | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Operating Frequency 6GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Body Plating Gold Flash | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series GRF1 | ||
Length 12.2mm | ||
The Samtec GRF1 series ganged micro miniature RF jack with brass shell and pin material. It has BeCu as contact material and PTFE as insulator material.
Current rating 3.6A per pin
Impedance 50ohm
Operating Temperature Range -40°C to +90°C
RoHS compliant
Lead free solderable
Related links
- Samtec Right Angle 50 Ω RF Adapter 6GHz Female Female
- Samtec GRF1-J Series Coaxial Connector MCX, 50 Ω Through Hole
- Samtec GRF1 Series Coaxial Connector Through Hole Female GRF1 Connector Right Angle Body Solder
- Samtec GRF1-J Series Coaxial Connector MCX, 50 Ω Threaded
- Samtec GRF1-J Series Coaxial Connector PCB Female MCX Straight Body Through Hole
- Samtec GRF1-P Series Coaxial Connector MCX, 50 Ω Through Hole
- Samtec SMA Series Coaxial Connector PCB Female SMA Right Angle Body Solder
- Samtec MMCX7 Series Coaxial Connector PCB Female MCX Right Angle Body Through Hole