Wurth Elektronik Straight 50 Ω Coaxial Adapter 4GHz Male Female
- RS Stock No.:
- 205-3647
- Mfr. Part No.:
- 64403216111000
- Brand:
- Wurth Elektronik
Subtotal (1 bag of 50 units)*
Kr. 8 696,70
(exc. VAT)
Kr. 10 870,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | Kr. 173,934 | Kr. 8 696,70 |
*price indicative
- RS Stock No.:
- 205-3647
- Mfr. Part No.:
- 64403216111000
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Coaxial Adapter | |
| Adapter Type | SMA Plug to SMB Jack | |
| Converts From Type | SMA | |
| Converts to Type | SMB | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | SMA | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold over Nickel | |
| Body Plating | Gold over Nickel | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Coupling Style | Bayonet | |
| Converts to Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Length | 20.7mm | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coaxial Adapter | ||
Adapter Type SMA Plug to SMB Jack | ||
Converts From Type SMA | ||
Converts to Type SMB | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity SMA | ||
Operating Frequency 4GHz | ||
Contact Plating Gold over Nickel | ||
Body Plating Gold over Nickel | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Coupling Style Bayonet | ||
Converts to Gender - Connector Female | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Length 20.7mm | ||
Contact Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik coax adapter has SMA plug on one side and SMB jack connector on other sides. The overall length of the adapter is 20.7 mm. The adapter is made of brass.
Operating temperature range is from -65 °C to +165 °C
RoHS compliant
REACh compliant
Halogen free
Related links
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 4GHz Male Male
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 4GHz Female Female
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Cinch Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Female
- RS PRO Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Radiall Straight 50 Ω RF Adapter 4GHz Male Female