Wurth Elektronik Straight 50 Ω Coaxial Adapter 4GHz Female Female
- RS Stock No.:
- 206-8976
- Mfr. Part No.:
- 64416116111000
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-8976
- Mfr. Part No.:
- 64416116111000
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Adapter Type | SMB Jack to SMB Jack | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMB | |
| Converts to Type | SMB | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold over Nickel | |
| Coupling Style | Bayonet | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Body Plating | Gold over Nickel | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper Alloy | |
| Length | 20.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Adapter Type SMB Jack to SMB Jack | ||
Product Type Coaxial Adapter | ||
Converts From Type SMB | ||
Converts to Type SMB | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 4GHz | ||
Contact Plating Gold over Nickel | ||
Coupling Style Bayonet | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Body Plating Gold over Nickel | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper Alloy | ||
Length 20.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik coax adapter has SMB jack on one side and SMB jack connector on other sides. The overall length of the adapter is 20.2 mm. The adapter is made of brass.
Operating temperature range is from -65 °C to +165 °C
RoHS compliant
REACh compliant
Halogen free
Related links
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 4GHz Male Male
- CALTEST Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Amphenol RF Straight 50 Ω Coaxial Adapter 4GHz Female Female
- COAX Connectors Straight 75 Ω Coaxial Adapter 4GHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Female