Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Female

Subtotal (1 unit)*

Kr. 2 001,31

(exc. VAT)

Kr. 2 501,64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 001,31

*price indicative

RS Stock No.:
205-9058
Mfr. Part No.:
33_BNC-C-50-1/133_UE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Adapter Type

Adapter Plug to Jack

Product Type

Coaxial Adapter

Converts From Type

BNC Plug

Converts to Type

C Jack

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Operating Frequency

4GHz

Polarity

Normal

Contact Plating

Gold Plated

Body Plating

Sucoplate

Converts to Gender - Contact

Female

Converts From Gender - Connector

Male

Converts From Gender - Contact

Male

Converts to Gender - Connector

Female

Coupling Style

Threaded

Cable Type

Coaxial

Series

BNC - IEC 61169-8

Standards/Approvals

MIL-STD-348A/301

Contact Material

Beryllium Copper

COO (Country of Origin):
CN
The Huber & Suhner coaxial adapters has 50 Ohm impedance. It has 4 GHz impedance frequency. The RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

Impedance 50 O

Interface frequency max. 4 GHz

Number of mattings 500

Weight 0.0269 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy