Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Female
- RS Stock No.:
- 205-8931
- Distrelec Article No.:
- 146-44-842
- Mfr. Part No.:
- 33_BNC-TNC-50-1/133_NE
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 768,31
(exc. VAT)
Kr. 960,39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 768,31 |
| 10 - 24 | Kr. 701,27 |
| 25 - 49 | Kr. 645,33 |
| 50 - 99 | Kr. 597,63 |
| 100 + | Kr. 537,91 |
*price indicative
- RS Stock No.:
- 205-8931
- Distrelec Article No.:
- 146-44-842
- Mfr. Part No.:
- 33_BNC-TNC-50-1/133_NE
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Adapter Type | Adapter Plug to Jack | |
| Product Type | Coaxial Adapter | |
| Converts From Type | BNC | |
| Converts to Type | TNC Jack | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Body Plating | Sucoplate | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Converts From Gender - Connector | Male | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type Adapter Plug to Jack | ||
Product Type Coaxial Adapter | ||
Converts From Type BNC | ||
Converts to Type TNC Jack | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Body Plating Sucoplate | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Converts From Gender - Connector Male | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- CN
The Huber & Suhner coaxial adapters has 50 Ohm impedance. It has 4 GHz impedance frequency. The RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.
Impedance 50 O
Interface frequency max. 4 GHz
Frequency range DC to 4 GHz
Return loss = 20 dB
Number of mattings 500
Weight 0.0207 kg
Operating temperature -65 °C to 165 °C
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Male
- Huber+Suhner Straight 50 Ω Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Female
- Huber+Suhner Right Angle 50 Ω RF Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Male Female