Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Male

Subtotal (1 unit)*

Kr. 426,94

(exc. VAT)

Kr. 533,68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 204 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 426,94

*price indicative

RS Stock No.:
205-8958
Distrelec Article No.:
146-44-827
Mfr. Part No.:
32_BNC-50-0-1/133_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Adapter Type

BNC to BNC

Product Type

Coaxial Adapter

Converts From Type

BNC Plug

Converts to Type

BNC Plug

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Polarity

Normal

Operating Frequency

4GHz

Contact Plating

Gold

Converts From Gender - Contact

Male

Coupling Style

Threaded

Converts to Gender - Connector

Male

Converts to Gender - Contact

Male

Converts From Gender - Connector

Male

Body Plating

Sucoplate

Cable Type

Coaxial

Standards/Approvals

No

Contact Material

Beryllium Copper

COO (Country of Origin):
CN
The Huber & Suhner coaxial adapters has 50 Ohm impedance. It has 4 GHz impedance frequency. The RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

Impedance 50 O

Interface frequency max. 4 GHz

VSWR DC - 4 GHz

= 1.06 + 0.04 f (GHz)

Mechanical Data

Number of mattings 500

Weight 0.0191 kg

Operating temperature -65 °C to 165 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy