Huber+Suhner Straight 50 Ω Adapter 4GHz Male Male
- RS Stock No.:
- 261-6987
- Distrelec Article No.:
- 302-47-503
- Mfr. Part No.:
- 32_BNC-N-50-51/1--_UE
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 2 022,71
(exc. VAT)
Kr. 2 528,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 2 022,71 |
| 5 - 9 | Kr. 1 867,12 |
| 10 - 19 | Kr. 1 733,73 |
| 20 - 49 | Kr. 1 617,96 |
| 50 + | Kr. 1 517,06 |
*price indicative
- RS Stock No.:
- 261-6987
- Distrelec Article No.:
- 302-47-503
- Mfr. Part No.:
- 32_BNC-N-50-51/1--_UE
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Adapter Type | BNC Plug to N plug | |
| Product Type | Adapter | |
| Converts From Type | BNC Plug | |
| Converts to Type | N Plug | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Body Plating | Stainless Steel | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Male | |
| Length | 43.6mm | |
| Contact Material | Stainless Steel | |
| Series | BNC-precision - IEC 60169-8_MIL-STD-348A/404_CECC 22120 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type BNC Plug to N plug | ||
Product Type Adapter | ||
Converts From Type BNC Plug | ||
Converts to Type N Plug | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Body Plating Stainless Steel | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Male | ||
Length 43.6mm | ||
Contact Material Stainless Steel | ||
Series BNC-precision - IEC 60169-8_MIL-STD-348A/404_CECC 22120 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Huber & Suhner adaptor consist of a BNC-precision plug to N-precision plug. It weights around 0.0483 kg and has a operating temperature of -55°C to 70°C. The body of the plug is made up of stainless steel.
Impedance is 50 Ω
Maximum interface frequency 4 GHz
Number of matings are 500
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Male Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Male
- Huber+Suhner Straight 50 Ω Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 16GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Male
- Huber+Suhner Straight 50 Ω Adapter 11GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 11GHz