Huber+Suhner Straight 50 Ω Adapter 11GHz

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

Kr. 2 329,87

(exc. VAT)

Kr. 2 912,34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 2 329,87-
5 - 9Kr. 2 150,387%
10 - 19Kr. 1 997,2014%
20 - 49Kr. 1 864,0319%
50 +Kr. 1 747,5724%

*price indicative

RS Stock No.:
261-6983
Distrelec Article No.:
302-47-496
Mfr. Part No.:
31_N-TNC-50-51/1--_UE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Adapter Type

N Jack to TNC Jack

Product Type

Adapter

Converts From Type

Type N

Converts to Type

TNC Jack

Impedance

50Ω

Orientation

Straight

Operating Frequency

11GHz

Contact Plating

Gold

Body Plating

Stainless Steel

Converts to Gender - Contact

Male

Converts From Gender - Contact

Male

Series

N-Precision-IEC 60169-16_MIL-STD-348A/402_CECC 22210 TNC-precision-IEC 60169-17_MIL-STD-348A/406_CECC 22200

Standards/Approvals

RoHS, EU

Length

24.3mm

Contact Material

Beryllium Copper

COO (Country of Origin):
CH
The Huber & Suhner adaptor consist of a N-precision jack to TNC-precision jack. It weights around 0.0361 kg and has a operating temperature of -55°C to 70°C. The body of the jack is made up of stainless steel.

Impedance is 50 Ω

Maximum interface frequency 11 GHz

Number of matings are 500

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy