Wurth Elektronik Straight 50 Ω Coaxial Adapter 18 GHz Female Female

Bulk discount available

Subtotal (1 unit)*

Kr. 191,05

(exc. VAT)

Kr. 238,81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 191,05
10 - 24Kr. 181,21
25 +Kr. 168,28

*price indicative

RS Stock No.:
206-8971
Mfr. Part No.:
64401101121003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Adapter Type

SMP Jack to SMP Jack

Product Type

Coaxial Adapter

Converts From Type

SMP

Converts to Type

SMP

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

Normal

Operating Frequency

18 GHz

Contact Plating

Gold over Nickel

Converts From Gender - Connector

Female

Converts to Gender - Connector

Female

Body Plating

Gold over Nickel

Coupling Style

Bayonet

Converts From Gender - Contact

Female

Converts to Gender - Contact

Female

Cable Type

Coaxial

Length

11.4mm

Standards/Approvals

No

Contact Material

Beryllium Copper Alloy

COO (Country of Origin):
TW
The Wurth Elektronik coax bullet adapter has SMP jack connector on both sides. The overall length of the adapter is 11.4 mm. The adapter is made of beryllium copper.

Operating temperature range is from -65 °C to +165 °C

RoHS compliant

REACh compliant

Halogen free

Related links