Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz Female Female
- RS Stock No.:
- 220-5483
- Mfr. Part No.:
- 122340
- Brand:
- Amphenol RF
Get a bulk buy discount
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
Kr. 2 329,88
(exc. VAT)
Kr. 2 912,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 100 | Kr. 93,195 | Kr. 2 329,88 | - |
| 125 + | Kr. 90,605 | Kr. 2 265,13 | 2% |
*price indicative
- RS Stock No.:
- 220-5483
- Mfr. Part No.:
- 122340
- Brand:
- Amphenol RF
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
| Brand | Amphenol RF | |
| Product Type | Coaxial Adapter | |
| Adapter Type | Plug to Low | |
| Converts From Type | TNC | |
| Converts to Type | TNC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 11GHz | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Converts to Gender - Contact | Female | |
| Body Plating | Nickel | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Series | 122 | |
| Contact Material | Brass | |
| Length | 39.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Adapter | ||
Adapter Type Plug to Low | ||
Converts From Type TNC | ||
Converts to Type TNC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 11GHz | ||
Contact Plating Gold | ||
Converts From Gender - Contact Female | ||
Coupling Style Threaded | ||
Converts to Gender - Contact Female | ||
Body Plating Nickel | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Female | ||
Cable Type Coaxial | ||
Series 122 | ||
Contact Material Brass | ||
Length 39.6mm | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
The Amphenol RF Adapter is the most sought after solution for industries and applications which involve RF circuits. The product is an adapter used in establishing connections with the cables and the interfaces. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Has all the necessary compliances as per the manufacturers documentation
Available in a wide range of configuration to suit the consumer needs
Related links
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz Female Female
- Amphenol RF Straight 50 Ω RF Adapter 11GHz Female Female
- Amphenol RF Straight 50 Ω RF Adapter 11GHz Female Male
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz Female Male
- L-Com Straight 50 Ω Coaxial Adapter 11GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Female Female
- Telegartner Straight 50 Ω RF Adapter 11GHz Female Female
- Radiall Straight 50 Ω RF Adapter 11GHz Female Female