Amphenol RF Straight 50 Ω Coaxial Adapter
- RS Stock No.:
- 247-8702
- Mfr. Part No.:
- 031-220G-RFX
- Brand:
- Amphenol RF
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 115,43
(exc. VAT)
Kr. 144,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 91 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 115,43 | - |
| 10 - 24 | Kr. 105,02 | 9% |
| 25 - 49 | Kr. 100,21 | 13% |
| 50 - 99 | Kr. 88,66 | 23% |
| 100 + | Kr. 79,62 | 31% |
*price indicative
- RS Stock No.:
- 247-8702
- Mfr. Part No.:
- 031-220G-RFX
- Brand:
- Amphenol RF
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
| Brand | Amphenol RF | |
| Product Type | Coaxial Adapter | |
| Adapter Type | BNC Jack to BNC Jack | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Male | |
| Body Plating | Brass | |
| Converts to Gender - Contact | Male | |
| Cable Type | Coaxial | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Length | 39.6mm | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Adapter | ||
Adapter Type BNC Jack to BNC Jack | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Gold | ||
Converts From Gender - Contact Male | ||
Body Plating Brass | ||
Converts to Gender - Contact Male | ||
Cable Type Coaxial | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Length 39.6mm | ||
RoHS Status: Exempted
The Amphenol RF BNC jack to BNC jack adapter is made of brass body material and has 50 ohm Impedance. This Amphenol RF adapters are the most sought after solution for industries and applications which involve RF circuits. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Insulator material Delrin
Contact material phosphor bronze
Frequency 4 GHz
Related links
- Amphenol RF Straight 50 Ω Coaxial Adapter 4GHz
- Amphenol RF Straight 50 Ω Coaxial Adapter
- Amphenol RF Right Angle 50 Ω Coaxial Adapter
- Amphenol RF Straight 50 Ω RF Adapter 11GHz Female Female
- Amphenol RF Straight 50 Ω RF Adapter 12.4GHz
- Amphenol RF Straight 50 Ω SMA Connector 12.4GHz
- Amphenol RF RF Connector Bulkhead Female BNC Straight Body Solder
- Amphenol RF Straight 50 Ω Adapter 4GHz