Huber+Suhner Straight 50 Ω Adapter 18GHz Male Female
- RS Stock No.:
- 261-7003
- Distrelec Article No.:
- 302-47-522
- Mfr. Part No.:
- 33_PC35-N-50-1/1--_UE
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 5 415,24
(exc. VAT)
Kr. 6 769,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 5 415,24 | - |
| 5 - 9 | Kr. 4 998,36 | 7% |
| 10 - 19 | Kr. 4 640,86 | 14% |
| 20 - 49 | Kr. 4 332,33 | 19% |
| 50 + | Kr. 4 061,43 | 25% |
*price indicative
- RS Stock No.:
- 261-7003
- Distrelec Article No.:
- 302-47-522
- Mfr. Part No.:
- 33_PC35-N-50-1/1--_UE
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Product Type | Adapter | |
| Adapter Type | PC 3.5 Plug to N Jack | |
| Converts From Type | PC3.5 | |
| Converts to Type | N Jack | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Male | |
| Body Plating | Stainless Steel | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Female | |
| Standards/Approvals | IEC 60169-16_MIL-STD-348A/402_CECC 22210, IEC 60169-23 | |
| Contact Material | Beryllium Copper | |
| Length | 33.52mm | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Adapter | ||
Adapter Type PC 3.5 Plug to N Jack | ||
Converts From Type PC3.5 | ||
Converts to Type N Jack | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 18GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Converts From Gender - Contact Male | ||
Body Plating Stainless Steel | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Female | ||
Standards/Approvals IEC 60169-16_MIL-STD-348A/402_CECC 22210, IEC 60169-23 | ||
Contact Material Beryllium Copper | ||
Length 33.52mm | ||
- COO (Country of Origin):
- CH
The Huber & Suhner adaptor consist of a PC 3.5 plug to N-precision jack. It weights around 0.0428 kg and has a operating temperature of -55°C to 70°C. The body of the jack and plug is made up of stainless steel.
Impedance is 50 Ω
Maximum interface frequency 18 GHz
Number of matings are 500
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 7.5GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Male
- Huber+Suhner Straight 50 Ω Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 11Hz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 10GHz Male Female